SPDT, SP toggle switch featuring a vertical, through-hole mount with brackets and PC pin termination. Offers a 5A current rating and 250VAC/28VDC voltage rating, with a 40,000 cycle electrical life. Equipped with a thermoplastic, flat anti-rotation actuator measuring 21.29mm, and silver contacts with silver plating. Operates within a -30°C to 85°C temperature range and is RoHS compliant.
ITT 7107L42D9AV2QE2 technical specifications.
| Actuator Length | 21.29mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7107L42D9AV2QE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.