
SPDT toggle switch featuring a 5A current rating and 250VAC/28VDC voltage ratings. Offers a 40,000-cycle electrical life with silver contacts and solder termination. Actuator is brass with chrome plating, measuring 21.34mm in length. Panel mountable with a 12.7mm length and 6.86mm depth. Available in illuminated and non-illuminated configurations.
ITT 7107LYZQE technical specifications.
| Actuator Length | 21.34mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7107LYZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.