
SPDT toggle switch with ON-OFF-MOM function, featuring PC pins for termination and right-angle mounting with brackets. This component offers a 5A current rating at 250VAC and 28VDC, with a silver contact material and plating for reliable performance. Designed for a wide operating temperature range of -30°C to 85°C, it boasts an electrical life of 40,000 cycles. The brass, chrome-plated round lever actuator has a length of 6.86mm, and the switch is RoHS compliant.
ITT 7107MD9AQE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 27.31mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7107MD9AQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.