
Illuminated and non-illuminated toggle switch featuring a standard round brass, chrome-plated actuator with a 6.86mm length. This SPDT switch offers silver contacts with gold, silver, and nickel plating, rated for 5A at 250V AC and 28V DC. Designed for panel or bracket mounting with PC pin termination, it boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT 7107MDAGE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 27.31mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7107MDAGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.