
SPDT toggle switch featuring a standard round, chrome-plated brass lever with a 6.86mm actuator length. This panel-mount component offers solder lug termination and a 5A current rating at 250VAC or 28VDC. It provides ON-OFF-MOM switching functionality with a straight orientation and a 12.7mm length. Electrical life is rated at 40,000 cycles, with operating temperatures ranging from -30°C to 85°C.
ITT 7107MDZQE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7107MDZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.