SPDT toggle switch featuring a 5A current rating and 120V AC voltage rating, with a 28V DC rating. Offers a flat, anti-rotation black brass actuator and silver contacts with silver plating. Designed for panel mounting with PC pin termination, this switch provides 40,000 electrical cycles and operates within a -30°C to 85°C temperature range. IP67, waterproof, and dust-tight rated, it supports both illuminated and non-illuminated configurations.
ITT 7107P3CWAV2QE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 11.43mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7107P3CWAV2QE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.