SPDT toggle switch featuring PC pins for easy mounting and a flat, anti-rotation brass actuator with chrome plating. Rated for 5A at 250VAC or 28VDC, with a silver contact material and gold/silver plating. Offers a straight, PC mount orientation with threads, and a mechanical life of 40,000 cycles. IP67 rated for waterproof and dust-tight operation, with a temperature range of -30°C to 85°C.
ITT 7107P3CWCQE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7107P3CWCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.