SPDT toggle switch featuring a flat, anti-rotation brass lever with a black actuator. This PC mount switch offers PC pin terminations with gold and nickel contact plating for reliable conductivity. Rated for 20VAC and 20VDC at 0.4VA, it boasts an electrical life of 40,000 cycles. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component is designed for panel mounting with straight orientation.
ITT 7107P3DCBE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.21mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7107P3DCBE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.