
Illuminated and non-illuminated toggle switch featuring a flat, anti-rotation brass actuator with chrome plating and a 10.92mm length. This SPDT switch offers PC pin termination and a 20V AC/DC voltage rating. It boasts a robust electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. Contact material is a copper alloy with gold and nickel plating, and the switch is RoHS compliant. Mounting options include panel, vertical, and brackets.
ITT 7107P3H3AV2BE technical specifications.
| Actuator Length | 10.92mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 41.15mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 7.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7107P3H3AV2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
