SPDT toggle switch featuring a flat, anti-rotation brass lever with chrome plating. Rated for 5A at 250VAC or 28VDC, with a 0.4VA rating. Offers wire wrap termination and panel mounting with threads. Contact material is silver with gold and nickel plating, providing an electrical life of 40,000 cycles. Operating temperature range is -30°C to 85°C.
ITT 7107P3Y1WLE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Depth | 7.98mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | Wire Wrap |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7107P3Y1WLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.