This 20V toggle switch features a brass actuator and gold/nickel contact plating. It operates within a temperature range of -30°C to 85°C and has a maximum electrical life of 40,000 cycles. The switch is available in a through hole package with vertical mounting options and brackets. It is compliant with RoHS regulations and is rated for 20V AC and DC.
ITT 7107P3Y9AV2BES technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7107P3Y9AV2BES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.