SPDT toggle switch with ON-OFF-MOM function, featuring PC pins for termination and a straight orientation. Rated for 20VAC/20VDC at 0.4VA, this switch offers an electrical life of 40,000 cycles. It includes a flat, anti-rotation brass lever with chrome plating, measuring 11.43mm in length. The component utilizes copper alloy contacts with gold and nickel plating, and supports panel mounting with brackets and threads. Operating within a temperature range of -30°C to 85°C, this RoHS compliant switch is suitable for PC mounting.
ITT 7107P3YV6BE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 9.14mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7107P3YV6BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
