SPDT toggle switch featuring a flat, anti-rotation brass lever with a 5A current rating at 250VAC/28VDC. This panel-mount switch offers solder lug termination and a straight orientation. It boasts a robust electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. Available in illuminated and non-illuminated configurations, this RoHS compliant component is designed for reliable switching applications.
ITT 7107P3YZQES technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7107P3YZQES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.