SPDT toggle switch featuring a standard round, chrome-plated brass lever with a 10.67mm actuator length. This PC mountable switch offers ON-OFF-MOM functionality with silver contacts rated for 5A at 250VAC and 28VDC. Designed for panel mounting with brackets and threads, it boasts an electrical life of 40,000 cycles and IP67, waterproof, and dust-tight ratings. Operating temperature range is -30°C to 85°C.
ITT 7107SCWAV2QE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 40.87mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 11.81mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7107SCWAV2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.