
SPDT, On-Off-Mom toggle switch featuring a 5A max current rating and 250V AC / 28V DC voltage ratings. This illuminated or non-illuminated switch offers gold, silver, and nickel contact plating with a silver contact material and a 40,000 cycle electrical life. Mounting options include through-hole and brackets, with PC pin termination. Operating temperature range is -30°C to 85°C.
ITT 7107SD9V4GE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 8.13mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7107SD9V4GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
