
SPDT toggle switch with a straight, panel-mount orientation and wire wrap termination. Features a 12.45mm brass, chrome-plated standard round actuator and a 3-position ON-OFF-MOM switch function. Offers a 20VA contact rating, 40,000 cycle electrical life, and operates within a -30°C to 85°C temperature range. Contact material is copper alloy with gold and nickel plating. RoHS compliant.
ITT 7107SDW1BE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Package/Case | Epoxy |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | Wire Wrap |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7107SDW1BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
