SPDT toggle switch featuring a standard round, chrome-plated brass lever with a 12.45mm actuator length. Rated for 5A at 250VAC and 28VDC, this panel-mount switch offers solder lug termination and a 40,000 cycle electrical life. Functions include ON-OFF-MOM with a 12.7mm length and 6.86mm depth.
ITT 7107SDZQI technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7107SDZQI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.