SPDT toggle switch featuring a standard round brass, chrome-plated lever with a 10.67mm actuator length. This PC mount switch offers PC pin termination and a straight orientation, suitable for through-hole mounting with brackets. It operates with a 20VAC/20VDC voltage rating and a 0.4VA contact rating, boasting a 40,000-cycle electrical life. Contact materials include copper alloy with gold and nickel plating, and the switch is RoHS compliant and lead-free.
ITT 7107SY9V3BE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 8.13mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7107SY9V3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.