
SPDT toggle switch featuring a standard round, brass chrome-plated lever with a 10.67mm actuator length. This right-angle, PC mount component offers PC pin termination and a 20VAC/20VDC voltage rating with 0.4VA power handling. Electrical life is rated at 40,000 cycles, with gold and nickel plated copper alloy contacts. Operating temperature range is -30°C to 85°C, and it includes bracket and thread mounting options.
ITT 7107SYABE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 32.9mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7107SYABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.