
SPDT toggle switch featuring PC pins for termination and a straight orientation. Offers a 20VAC/20VDC voltage rating with a 5A maximum current rating and 0.4VA power rating. The brass, chrome-plated round lever actuator has a length of 10.67mm, and the switch boasts an electrical life of 40,000 cycles. Operating temperature range is -30°C to 85°C, with contact material of copper alloy and plating options including tin, gold, lead, and nickel.
ITT 7107SYCKE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold, Lead, Nickel |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7107SYCKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.