SPDT toggle switch featuring a standard round brass, chrome-plated actuator with a 12.37mm length. This panel-mount switch offers solder termination and a 5A current rating at 250V AC or 28V DC. With an electrical life of 40,000 cycles and IP67, waterproof, and dust-tight ratings, it operates reliably between -30°C and 85°C. Available in illuminated and non-illuminated options, this RoHS compliant component is designed for demanding applications.
ITT 7107T1CWZQE technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7107T1CWZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.