SPDT toggle switch with On-Off-Mom function, featuring a flat anti-rotation brass, chrome-plated actuator measuring 15.49mm. This panel-mount switch utilizes copper alloy contacts with gold and nickel plating, offering an electrical life of 40,000 cycles. It operates within a temperature range of -30°C to 85°C and has a voltage rating of 20V AC/DC. Termination is via wire wrap, and the switch is RoHS compliant.
ITT 7107T2PWBE technical specifications.
| Actuator Length | 15.49mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | Wire Wrap |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7107T2PWBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.