
SPDT, SP toggle switch featuring a black, brass, standard round actuator with a 17.45mm length. Contacts are copper alloy with gold and nickel plating, offering an electrical life of 40,000 cycles. Rated for 20V AC/DC, this panel-mount switch has straight PC pin terminations and operates between -30°C and 85°C. It is IP67 rated, waterproof, and dust-tight, with illumination options and an On-Off-Mom function.
ITT 7107TCWCBE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7107TCWCBE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
