ITT 7108-M-D-V3-Q-E technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108-M-D-V3-Q-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.