
This 5A SPDT on-momentary rocker switch has a maximum operating temperature range of -30 to 85°C and a maximum voltage rating of 120V AC and 28V DC. It features a silver contact material and plating, and is made with a nylon actuator and paddle type. The switch is designed for panel mount with a snap-in termination and is RoHS compliant.
ITT 7108J21ZQE32 technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.39mm |
| Electrical Life | 40000Cycles |
| Length | 24mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108J21ZQE32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.