SPDT rocker switch featuring a white nylon paddle actuator. Rated for 5A at 250VAC (120VAC also specified) and 28VDC, with silver contacts and silver plating for reliable conductivity. Designed for panel mounting with flanges, this illuminated or non-illuminated switch offers a straight orientation and solder termination. Operating temperature range spans from -30°C to 85°C with an electrical life of 40,000 cycles.
ITT 7108J2ZQE1 technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 9.27mm |
| Electrical Life | 40000Cycles |
| Length | 29.36mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108J2ZQE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.