
SPDT toggle switch featuring a locking lever actuator with black aluminum and brass construction, measuring 18.59mm in length. Offers copper alloy contacts with gold and nickel plating, rated for 20VAC/20VDC and 40,000 electrical cycles. Mountable via panel, PCB, or brackets with right-angle orientation and PC pin termination. Operates within a -30°C to 85°C temperature range and supports both illuminated and non-illuminated configurations.
ITT 7108K12ABE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, PCB, Brackets |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108K12ABE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.