SPDT toggle switch featuring a locking lever actuator with a red aluminum and brass construction, measuring 18.59mm in length. This PC mountable switch offers PC pin termination and a straight orientation, rated for 5A at 250VAC and 28VDC, with a 0.4VA contact rating. Experience a robust electrical life of 40,000 cycles, with silver contacts plated in gold, silver, and nickel for enhanced conductivity. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component is designed for panel mounting with brackets and threads.
ITT 7108K12V31GE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 8.13mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108K12V31GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.