
Illuminated, non-illuminated standard and miniature toggle switch featuring a red aluminum and brass locking lever actuator. This SPDT switch offers a 5A current rating with silver contacts and silver plating, suitable for panel mounting with solder termination. Operating across a temperature range of -30°C to 85°C, it supports up to 250V AC and 28V DC, with an electrical life of 40,000 cycles.
ITT 7108K12ZQE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108K12ZQE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.