Standard and miniature toggle switch featuring a locking lever actuator made from aluminum and brass with a natural finish. Offers SPDT (Single Pole Double Throw) functionality with a 5A current rating and a 40,000 cycle electrical life. Contact material is silver with gold, silver, and nickel plating, supporting up to 250V AC and 28V DC. Mounting options include panel, vertical, and brackets with PC pin termination.
ITT 7108K2AV2GE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108K2AV2GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.