
Illuminated and non-illuminated standard and miniature toggle switch featuring a locking lever actuator made from aluminum and brass with a natural finish. This SPDT switch offers a 5A current rating and a 40,000 cycle electrical life, with silver contacts and silver plating. Designed for panel mounting with straight PC pin terminations, it operates within a -30°C to 85°C temperature range, supporting up to 250V AC and 28V DC.
ITT 7108K2CQE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108K2CQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
