SPDT toggle switch featuring a locking lever actuator with a black aluminum and brass construction, measuring 17.88mm in length. This panel-mount switch offers solder lug termination with gold and nickel contact plating, rated for 20VAC/20VDC at 0.4VA and an electrical life of 40,000 cycles. It operates within a temperature range of -30°C to 85°C and boasts IP67, waterproof, and dust-tight ratings. The switch function is ON-Mom, with a straight orientation and a panel mount with threads.
ITT 7108K2CWZBE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7108K2CWZBE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.