
SPDT toggle switch featuring a locking lever actuator with natural aluminum and brass construction, measuring 17.88mm in length. Offers silver contacts with gold, silver, and nickel plating, rated for 5A and 40,000 electrical cycles. Supports AC voltage up to 250V (120V specified) and DC voltage up to 28V, with a maximum operating temperature of 85°C and a minimum of -30°C. Mountable via panel or brackets, this straight-oriented, PC pin termination switch is RoHS compliant.
ITT 7108K2V3GE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108K2V3GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
