SPDT toggle switch featuring a locking lever actuator with a natural aluminum and brass construction, measuring 17.88mm in length. This PC mount component offers silver contacts with silver plating, rated for 5A at 250VAC and 28VDC, with an electrical life of 40,000 cycles. Designed for straight orientation with PC pin termination, it supports through-hole mounting with brackets and operates within a temperature range of -30°C to 85°C.
ITT 7108K9V3QE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 8.13mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7108K9V3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.