SPDT toggle switch with PC pin termination, featuring a round, anti-rotation brass lever with chrome plating. Rated for 20VAC/20VDC at 0.4VA, this switch offers a straight mounting orientation with PC mount capability, including a bracket and threads. It boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. Contact material is copper alloy with gold and nickel plating.
ITT 7108L1PDV3BE technical specifications.
| Actuator Length | 18.04mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 8.13mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108L1PDV3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.