SPDT toggle switch featuring a standard round, brass chrome-plated lever with a 13.97mm actuator length. Offers PC pin termination and a 20VAC/20VDC voltage rating with 0.4VA contact rating. Designed for PC mounting with bracket and threads, this switch boasts an electrical life of 40,000 cycles and operates within a -30°C to 85°C temperature range. Contact material is copper alloy with gold/nickel plating.
ITT 7108L2YAV2BE technical specifications.
| Actuator Length | 13.97mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 43.56mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 6.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108L2YAV2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.