
SPDT toggle switch featuring a round, brass chrome-plated lever with a 13.97mm actuator length. This panel-mount switch offers solder lug termination and a 20VAC/20VDC voltage rating with a 0.4VA contact rating. It boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. The switch is RoHS compliant and designed for straight orientation.
ITT 7108L2YZBE technical specifications.
| Actuator Length | 13.97mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108L2YZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.