SPDT toggle switch featuring a flat, anti-rotation thermoplastic actuator with a black finish. This panel-mount switch offers solder lug termination and a straight orientation, rated for 20VAC/20VDC at 0.4VA with an electrical life of 40,000 cycles. Constructed with copper alloy contacts plated in gold and nickel, it operates within a -30°C to 85°C temperature range. The switch is IP67 rated, waterproof, dust-tight, and RoHS compliant.
ITT 7108L41CWZBE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.49mm |
| Actuator Material | Thermoplastic, Plastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108L41CWZBE22 to view detailed technical specifications.
No datasheet is available for this part.