SPDT toggle switch featuring PC pin termination and a right-angle orientation for PC mounting. Rated for 5A at 250VAC and 28VDC, with a silver contact material and matte tin plating. Offers a mechanical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. IP67 rated for waterproof and dust-tight performance, this RoHS compliant component includes a bracket and threads for secure panel mounting.
ITT 7108MCWASE technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver, Tin, Matte |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108MCWASE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.