SPDT toggle switch featuring a standard round, brass chrome-plated actuator with a 6.86mm length. Contacts are copper alloy with gold and nickel plating, rated for 0.4VA at 20V AC/DC. Offers through-hole mounting with brackets and a right-angle orientation, utilizing PC pin terminations. Electrical life is 40,000 cycles, with operating temperatures from -30°C to 85°C. This RoHS compliant component is lead-free and available in illuminated or non-illuminated configurations.
ITT 7108MD9ABE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108MD9ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.