ITT 7108MHCQE technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 7.98mm |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | PC Mount |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7108MHCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.