SPDT toggle switch with a 5A current rating and 250VAC/28VDC voltage rating. Features a brass, chrome-plated anti-rotation actuator with a 6.86mm length. Offers PC pin termination and through-hole mounting with brackets. Rated for 40,000 electrical cycles, operating between -30°C and 85°C. Available in illuminated and non-illuminated configurations.
ITT 7108MPD9AQE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 27.31mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7108MPD9AQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.