Standard and miniature toggle switch featuring a brass, chrome-plated actuator with an anti-rotation design. Offers SPDT (Single Pole Double Throw) or SP (Single Pole) configurations with solder termination. Rated for 5A at 250V AC and 28V DC, with silver contacts and gold/silver plating for enhanced conductivity. Operates reliably between -30°C and 85°C with an electrical life of 40,000 cycles. Panel mountable, available in illuminated and non-illuminated options.
ITT 7108MPDZQE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108MPDZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.