SPDT toggle switch featuring PC pin termination and a straight, panel-mount orientation. Offers a 5A current rating and a 250V AC / 28V DC maximum voltage rating. The brass, chrome-plated actuator is black and measures 5.08mm, with silver contacts for enhanced conductivity. Designed for 40,000 electrical cycles, this switch supports both illuminated and non-illuminated configurations and operates within a -30°C to 85°C temperature range.
ITT 7108MYCQE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108MYCQE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.