SPDT toggle switch featuring a 5A current rating at 250VAC and 28VDC. Offers a 5.08mm brass, chrome-plated standard round actuator with solder termination. Contact material is silver, with a silver contact plating. Electrical life is rated at 40,000 cycles, with a panel mount design. Operating temperature range is -30°C to 85°C, and the component is RoHS compliant.
ITT 7108MYZQE technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108MYZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.