SPDT, On-Mom toggle switch featuring a straight, PC pin termination for panel mounting. This illuminated or non-illuminated switch boasts a brass, chrome-plated flat anti-rotation actuator with a black finish and 13.21mm length. It offers a 5A current rating, 250V AC maximum voltage, and 28V DC rated voltage, with a silver contact material and gold/silver plating. Designed for 40,000 electrical cycles, it operates within a -30°C to 85°C temperature range and is RoHS compliant.
ITT 7108P3DCQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108P3DCQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
