
This SPDT toggle switch is designed for use in applications with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features silver contacts with nickel and gold plating, and is packaged in bulk for easy installation. The switch is RoHS compliant and suitable for use in environments where radiation hardening is not required.
ITT 7108P3HCGE technical specifications.
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | PC Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108P3HCGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.