This 20V through hole toggle switch features a SP, SPDT configuration with an electrical life of 40000 cycles. It operates within a temperature range of -30 to 85°C and is compliant with RoHS regulations. The switch has a brass and chrome actuator with a gold and nickel plating and a copper alloy contact material. It is available in a bulk packaging with a single unit per package.
ITT 7108P3Y9AV2BE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108P3Y9AV2BE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.