SPDT toggle switch featuring a standard round brass, chrome-plated lever with a 10.67mm actuator length. This panel-mount switch offers solder lug termination with gold and nickel plated copper alloy contacts, rated for 20VAC and 20VDC at 0.4VA. Designed for durability, it boasts an electrical life of 40,000 cycles and IP67, waterproof, and dust-tight ratings. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component provides a straight orientation and is suitable for both illuminated and non-illuminated applications.
ITT 7108SCWZBE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108SCWZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.