SPDT toggle switch featuring a straight, round lever with an anti-rotation actuator. This PC mount component utilizes gold and nickel plated copper alloy contacts, offering a 20VAC/20VDC voltage rating and 0.4VA power handling. Designed for through-hole mounting with brackets, it boasts an electrical life of 40,000 cycles and operates within a -30°C to 85°C temperature range.
ITT 7108SPD9V6BE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 9.14mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108SPD9V6BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.